20 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-16-5PX-TR

DigiKey Part Number
XC1291TR-ND - Tape & Reel (TR)
XC1291CT-ND - Cut Tape (CT)
XC1291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-16-5PX-TR
Description
CRYSTAL 20.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-16-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,652
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.68800¥26.88
25¥2.54400¥63.60
50¥2.43800¥121.90
100¥2.33790¥233.79
250¥2.21072¥552.68
500¥2.11926¥1,059.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.03161¥2,031.61
2,000¥1.94755¥3,895.10
3,000¥1.90000¥5,700.00
5,000¥1.84179¥9,208.95
7,000¥1.80441¥12,630.87
10,000¥1.76564¥17,656.40
Manufacturers Standard Package