
ECS-160-9-33B-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-9-33B-CWN-TR-ND - Tape & Reel (TR) 50-ECS-160-9-33B-CWN-CT-ND - Cut Tape (CT) 50-ECS-160-9-33B-CWN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CWN-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CWN-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.13400 | ¥31.34 |
| 25 | ¥2.96720 | ¥74.18 |
| 50 | ¥2.84480 | ¥142.24 |
| 100 | ¥2.72740 | ¥272.74 |
| 250 | ¥2.57924 | ¥644.81 |
| 500 | ¥2.47256 | ¥1,236.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.37026 | ¥2,370.26 |
| 2,000 | ¥2.27218 | ¥4,544.36 |
| 3,000 | ¥2.21674 | ¥6,650.22 |
| 5,000 | ¥2.14881 | ¥10,744.05 |
| 7,000 | ¥2.10522 | ¥14,736.54 |
| 10,000 | ¥2.06000 | ¥20,600.00 |




