
M52173/12VDC | |
|---|---|
DigiKey Part Number | 4307-M52173/12VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52173/12VDC |
Description | MAGNET 1.181"D X 0.945"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.181" Dia x 0.945" H (30.00mm x 24.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Finish Nickel (Ni) |
Packaging Box | Size 1.181" Dia x 0.945" H (30.00mm x 24.00mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥348.42000 | ¥348.42 |
| 5 | ¥320.22400 | ¥1,601.12 |
| 10 | ¥309.73300 | ¥3,097.33 |
| 25 | ¥297.18960 | ¥7,429.74 |
| 50 | ¥288.60260 | ¥14,430.13 |
| 100 | ¥280.72520 | ¥28,072.52 |



