
000371 | |
|---|---|
DigiKey Part Number | 3152-000371-ND |
Manufacturer | |
Manufacturer Product Number | 000371 |
Description | CHILLI UART B1 READER BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer Eccel Technology Limited | Frequency 13.56MHz |
Series | Interface UART |
Packaging Bag | Standards ISO 14443A |
Part Status Active | Package / Case 22-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥421.36000 | ¥421.36 |

