Similar



512F/2 | |
|---|---|
DigiKey Part Number | 381-2682-ND |
Manufacturer | |
Manufacturer Product Number | 512F/2 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sintec 11.8 CFM (0.330m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.055 lb (24.95 g) |
Width 15.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 11.8 CFM (0.330m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Sintec | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 20°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD5015-12HB | Orion Fans | 41 | 1053-1660-ND | ¥121.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.27000 | ¥178.27 |
| 10 | ¥143.68800 | ¥1,436.88 |
| 45 | ¥123.13800 | ¥5,541.21 |
| 90 | ¥114.49111 | ¥10,304.20 |
| 135 | ¥110.75467 | ¥14,951.88 |





