Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 63.0 CFM (1.76m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314NHH

DigiKey Part Number
381-2727-ND
Manufacturer
Manufacturer Product Number
3314NHH
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 63.0 CFM (1.76m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3314NHH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
Mfr
Termination
2 Wire Leads
Series
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Packaging
Bulk
Approval Agency
CE, CSA, UL, VDE
Part Status
Active
Weight
0.419 lb (190.06 g)
Voltage - Rated
Current Rating (Amps)
0.053A
Size / Dimension
Square - 92mm L x 92mm H
Voltage Range
18 ~ 28VDC
Width
32.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
63.0 CFM (1.76m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
57500 Hrs @ 40°C
Fan Type
Base Product Number
Noise
42.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥638.03000¥638.03
10¥509.03400¥5,090.34
42¥438.13524¥18,401.68
84¥426.59762¥35,834.20
Manufacturers Standard Package