
U009-015-RJ45-X | |
|---|---|
DigiKey Part Number | 95-U009-015-RJ45-X-ND |
Manufacturer | |
Manufacturer Product Number | U009-015-RJ45-X |
Description | CBL ASSY USB-A M TO RJ45 M 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to RJ45 Male 15.00' (4.57m) |
Datasheet | Datasheet |
Category | Length 15.00' (4.57m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Double Shielded |
Connector Type USB A Male Plug to RJ45 Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.37000 | ¥343.37 |
| 10 | ¥291.83200 | ¥2,918.32 |
| 25 | ¥273.56800 | ¥6,839.20 |
| 50 | ¥260.51980 | ¥13,025.99 |
| 100 | ¥248.09660 | ¥24,809.66 |
| 250 | ¥243.44820 | ¥60,862.05 |





