Outlet Strip, Power Strip, Surge Protector 1080J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP76RBTEL

DigiKey Part Number
TL1768-ND
Manufacturer
Manufacturer Product Number
TLP76RBTEL
Description
SURGE SUPPRESSOR 7 OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 1080J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Eaton Tripp Lite
AC Outlets
7
Series
Connector - AC Output
NEMA 5-15R
Packaging
Bulk
Voltage - Input
120V
Part Status
Active
Housing Material
Plastic
Type
Outlet Strip, Power Strip, Surge Protector
Media Lines Protected
RJ11
Mounting Type
Bench, Floor, Wall
Energy
1080J
Current - Max
15A
Cord Length
6' (1.83m)
Region Utilized
North America
Approval Agency
CSA, cUL, UL
Overload Protection
Circuit Breaker(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 1,872
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥293.85000¥293.85
5¥274.24000¥1,371.20
10¥266.20700¥2,662.07
25¥255.95760¥6,398.94
50¥248.46200¥12,423.10
100¥241.18690¥24,118.69
250¥231.89700¥57,974.25
Manufacturers Standard Package