
TLP608DMUAM | |
|---|---|
DigiKey Part Number | 95-TLP608DMUAM-ND |
Manufacturer | |
Manufacturer Product Number | TLP608DMUAM |
Description | SAFE-IT 6-OUTLET SURGE PROTECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip 2100J Chassis Mount |
Datasheet | Datasheet |
Category | AC Outlets 6 |
Manufacturer Eaton Tripp Lite | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip | Energy 2100J |
Mounting Type Chassis Mount | Cord Length 8' (2.44m) |
Region Utilized North America | Approval Agency UL |
Overload Protection Circuit Breaker(s) | Features USB Charge Port(s) |
Connector - AC Input NEMA 5-15P |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥613.79000 | ¥613.79 |
| 5 | ¥572.86400 | ¥2,864.32 |
| 10 | ¥556.08700 | ¥5,560.87 |
| 25 | ¥534.66480 | ¥13,366.62 |
| 50 | ¥519.01240 | ¥25,950.62 |
| 100 | ¥503.81580 | ¥50,381.58 |



