Outlet Strip, Power Strip, Surge Protector 450J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP104USB

DigiKey Part Number
95-TLP104USB-ND
Manufacturer
Manufacturer Product Number
TLP104USB
Description
1-OUTLET SURGE PROTECTOR WITH 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 450J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Eaton Tripp Lite
AC Outlets
1
Packaging
Bulk
Connector - AC Output
NEMA 5-15R
Part Status
Active
Voltage - Input
120V
Type
Outlet Strip, Power Strip, Surge Protector
Housing Material
Plastic
Mounting Type
Bench, Floor, Wall
Energy
450J
Current - Max
15A
Cord Length
4' (1.22m)
Region Utilized
North America
Approval Agency
cUL, UL
Overload Protection
Circuit Breaker(s)
Features
USB Charge Port(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥201.89000¥201.89
5¥188.45600¥942.28
10¥182.93800¥1,829.38
25¥175.89520¥4,397.38
50¥170.74300¥8,537.15
100¥165.74510¥16,574.51
250¥159.36056¥39,840.14
500¥154.69480¥77,347.40
Manufacturers Standard Package