Outlet Strip, Power Strip, Surge Protector 2880J Desktop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP1006B

DigiKey Part Number
TL1745-ND
Manufacturer
Manufacturer Product Number
TLP1006B
Description
PROTECT IT 10-OUTLET SURGE PROTE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 2880J Desktop
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Eaton Tripp Lite
Connector - AC Input
NEMA 5-15P
Series
AC Outlets
10
Packaging
Bulk
Connector - AC Output
NEMA 5-15R
Part Status
Active
Voltage - Input
120V
Type
Outlet Strip, Power Strip, Surge Protector
Housing Material
Plastic
Mounting Type
Desktop
Energy
2880J
Current - Max
15A
Cord Length
6' (1.83m)
Region Utilized
North America
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.59000¥529.59
5¥494.31000¥2,471.55
10¥479.84300¥4,798.43
25¥461.35920¥11,533.98
50¥447.85100¥22,392.55
100¥434.74030¥43,474.03
Manufacturers Standard Package