Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 6kVA / 5.4kW 200V, 208V, 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU6000RTMB

DigiKey Part Number
95-SU6000RTMB-ND
Manufacturer
Manufacturer Product Number
SU6000RTMB
Description
UPS ONLINE 6KVA/5.4KW 2PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 6kVA / 5.4kW 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
4
Manufacturer
Eaton Tripp Lite
Voltage - Output
200V, 208V, 220V, 230V, 240V
Packaging
Box
Input Connector
Hardwire, NEMA L6-30P
Part Status
Active
Output Connector
Hardwired, NEMA L6-20R (2), NEMA L6-30R (2)
Type
Online (Double Conversion)
Cord Length
10' (3.05m)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Approval Agency
cUL, NOM
Applications
General Purpose, Industrial Control
Size / Dimension
34.000" L x 17.300" W (863.60mm x 439.42mm)
Form
Rackmount, Tower
Height
5.100" (129.54mm)
Power - Rated
6kVA / 5.4kW
Shelf Life Start
Manufacture Charge Date
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44,487.10000¥44,487.10
Manufacturers Standard Package