Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 21.710" W x 19.830" H (599.95mm x 551.43mm x 503.68mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRW9UDP

DigiKey Part Number
SRW9UDP-ND
Manufacturer
Manufacturer Product Number
SRW9UDP
Description
RACK STEEL 23.6X21.7X19.8 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 21.710" W x 19.830" H (599.95mm x 551.43mm x 503.68mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Panel
20.500" W (520.70mm)
Manufacturer
Eaton Tripp Lite
Dimensions - Overall
23.620" L x 21.710" W x 19.830" H (599.95mm x 551.43mm x 503.68mm)
Series
Door
Steel
Packaging
Bulk
Features
Locking, Wall Mountable
Part Status
Active
Mounting Rails
Two Pair
Type
Cabinet Rack
Ventilation
Bottom, Front, Sides, Top
Style
Enclosed, Bottom, Front, Sides, Top
Material
Metal, Steel
Number of Units
9U
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 285
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,779.36000¥3,779.36
5¥3,773.57800¥18,867.89
Manufacturers Standard Package