
SRW6UG | |
|---|---|
DigiKey Part Number | SRW6UG-ND |
Manufacturer | |
Manufacturer Product Number | SRW6UG |
Description | RACK STEEL 25.8X19.9X17.3 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 25.800" L x 19.900" W x 17.300" H (655.32mm x 505.46mm x 439.42mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 16.500" W (419.10mm) |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 25.800" L x 19.900" W x 17.300" H (655.32mm x 505.46mm x 439.42mm) |
Series | Door Steel |
Packaging Bulk | Features Locking, Wall Mountable, Window |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Bottom, Sides, Top |
Style Enclosed, Bottom, Front, Sides, Top | Material Metal, Steel |
Number of Units 6U | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,664.28000 | ¥2,664.28 |








