Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.709" L x 23.618" W x 14.571" H (551.40mm x 599.90mm x 370.10mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.709" L x 23.618" W x 14.571" H (551.40mm x 599.90mm x 370.10mm) Black
SRW6UDP contents
SRW6UDP open

SRW6UDP

DigiKey Part Number
SRW6UDP-ND
Manufacturer
Manufacturer Product Number
SRW6UDP
Description
RACK STEEL 21.7X23.6X14.5 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.709" L x 23.618" W x 14.571" H (551.40mm x 599.90mm x 370.10mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
21.709" L x 23.618" W x 14.571" H (551.40mm x 599.90mm x 370.10mm)
Manufacturer
Eaton Tripp Lite
Door
Steel
Series
Features
Cable Entry Systems, Locking, Removable Sides, Wall Mount
Packaging
Bulk
Mounting Rails
One Pair
Part Status
Active
Ventilation
Front, Sides
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Front, Sides, Top
Color
Black
Number of Units
6U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
20.500" L x 10.500" H (520.70mm x 266.70mm)
Weight
45 lbs (20.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 665
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,950.28000¥2,950.28
5¥2,857.25000¥14,286.25
Manufacturers Standard Package