
SRW12USDPG | |
|---|---|
DigiKey Part Number | SRW12USDPG-ND |
Manufacturer | |
Manufacturer Product Number | SRW12USDPG |
Description | RACK STEEL 29.9X28.1X29.3 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 29.920" L x 28.150" W x 29.330" H (759.97mm x 715.01mm x 744.98mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 25.500" L x 23.630" W x 25.060" H (647.70mm x 600.20mm x 636.52mm) |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 29.920" L x 28.150" W x 29.330" H (759.97mm x 715.01mm x 744.98mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Bottom, Sides, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 12U |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,148.56000 | ¥6,148.56 |












