



SRW12USDP | |
|---|---|
DigiKey Part Number | SRW12USDP-ND |
Manufacturer | |
Manufacturer Product Number | SRW12USDP |
Description | RACK STEEL 25.5X23.6X25.0 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 25.500" L x 23.622" W x 25.059" H (647.70mm x 600.00mm x 636.50mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 25.500" L x 23.622" W x 25.059" H (647.70mm x 600.00mm x 636.50mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems, Locking, Removable Sides, Wall Mount |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Sides, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 12U | Shipping Info Shipped from DigiKey |
Dimensions - Panel 24.500" L x 21.000" H (622.30mm x 533.40mm) | Weight 64 lbs (29 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,241.48000 | ¥6,241.48 |













