Metal, Steel Shelf, Fixed 19.250" L x 19.000" W x 3.500" H (488.95mm x 482.60mm x 88.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRSHELF2PX2

DigiKey Part Number
SRSHELF2PX2-ND
Manufacturer
Manufacturer Product Number
SRSHELF2PX2
Description
SHELF 19.250X19X3.500" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 19.250" L x 19.000" W x 3.500" H (488.95mm x 482.60mm x 88.90mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Eaton Tripp Lite
Material
Metal, Steel
Series
For Use With/Related Products
SmartRack™ Enclosures
Packaging
Bulk
Ventilation
Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Shelf, Fixed
Weight
12 lbs (5.4 kg)
Size / Dimension
19.250" L x 19.000" W x 3.500" H (488.95mm x 482.60mm x 88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,169.29000¥1,169.29
Manufacturers Standard Package