
SRRAILDPTH1U | |
|---|---|
DigiKey Part Number | 95-SRRAILDPTH1U-ND |
Manufacturer | |
Manufacturer Product Number | SRRAILDPTH1U |
Description | RACK MOUNT 4X0.670X1.720" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Rack Mount 4.000" L x 0.670" W x 1.720" H (101.60mm x 17.02mm x 43.69mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 4.000" L x 0.670" W x 1.720" H (101.60mm x 17.02mm x 43.69mm) |
Manufacturer Eaton Tripp Lite | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
Type Rack Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDA1U4 | Hammond Manufacturing | 89 | HM5685-ND | ¥295.87000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.58000 | ¥220.58 |



