Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 48.500" L x 31.500" W x 89.000" H (1231.90mm x 800.10mm x 2260.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR48UBDPWD8

DigiKey Part Number
95-SR48UBDPWD8-ND
Manufacturer
Manufacturer Product Number
SR48UBDPWD8
Description
RACK STEEL 48.5X31.5X89 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 48.500" L x 31.500" W x 89.000" H (1231.90mm x 800.10mm x 2260.60mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
48U
Manufacturer
Eaton Tripp Lite
Dimensions - Overall
48.500" L x 31.500" W x 89.000" H (1231.90mm x 800.10mm x 2260.60mm)
Series
Door
Steel
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Non-Vented
Type
Cabinet Rack
Material
Cold Roll Steel (CRS)
Style
Enclosed, Bottom, Front, Sides, Top
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31,204.26000¥31,204.26
Manufacturers Standard Package