Metal, Steel Open Rack Open Rack, Double Frame 85.827" L x 20.300" W x 13.500" H (2180.00mm x 515.62mm x 342.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2POSTDP12HD

DigiKey Part Number
95-SR2POSTDP12HD-ND
Manufacturer
Manufacturer Product Number
SR2POSTDP12HD
Description
RACK STEEL 85.8X20.3X13.5 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 85.827" L x 20.300" W x 13.500" H (2180.00mm x 515.62mm x 342.90mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
45U
Manufacturer
Eaton Tripp Lite
Dimensions - Overall
85.827" L x 20.300" W x 13.500" H (2180.00mm x 515.62mm x 342.90mm)
Series
Door
Steel
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Material
Metal, Steel
Type
Open Rack
Color
Black
Style
Open Rack, Double Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,038.09000¥6,038.09
Manufacturers Standard Package