Metal, Steel Open Rack Open Rack, Double Frame 3.161" L x 2.069" W x 1.170" H (80.29mm x 52.55mm x 29.72mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2POST16HD

DigiKey Part Number
95-SR2POST16HD-ND
Manufacturer
Manufacturer Product Number
SR2POST16HD
Description
RACK STEEL 3.16X2.06X1.17 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 3.161" L x 2.069" W x 1.170" H (80.29mm x 52.55mm x 29.72mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
16U
Manufacturer
Eaton Tripp Lite
Dimensions - Overall
3.161" L x 2.069" W x 1.170" H (80.29mm x 52.55mm x 29.72mm)
Series
Mounting Rails
One Pair
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Material
Metal, Steel
Type
Open Rack
Color
Black
Style
Open Rack, Double Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RRTT1928BK1Hammond Manufacturing26HM5815-ND¥1,626.78000Similar
In-Stock: 5
Factory Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,101.09000¥2,101.09
Manufacturers Standard Package