
SR2POST12 | |
|---|---|
DigiKey Part Number | TL2231-ND |
Manufacturer | |
Manufacturer Product Number | SR2POST12 |
Description | DESKTOP RACK SERVER CABINET FREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame Black |
Datasheet | Datasheet |
Category | Number of Units 12U |
Manufacturer Eaton Tripp Lite | Dimensions - Panel 36.000" W (914.40mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Single Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDR12UBK | Hammond Manufacturing | 1 | HM5456-ND | ¥916.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥642.18000 | ¥642.18 |
| 5 | ¥548.95400 | ¥2,744.77 |
| 10 | ¥515.41700 | ¥5,154.17 |








