
SR1UCAGE | |
|---|---|
DigiKey Part Number | 95-SR1UCAGE-ND |
Manufacturer | |
Manufacturer Product Number | SR1UCAGE |
Description | DOOR LOCK 18.9X1.42X2.760" BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door Lock 18.900" L x 1.420" W x 2.760" H (480.06mm x 36.07mm x 70.10mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 18.900" L x 1.420" W x 2.760" H (480.06mm x 36.07mm x 70.10mm) |
Manufacturer Eaton Tripp Lite | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
Type Door Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥607.50000 | ¥607.50 |

