Image for SMART5000RT3U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART5000RT3U

DigiKey Part Number
95-SMART5000RT3U-ND
Manufacturer
Manufacturer Product Number
SMART5000RT3U
Description
MOTORS & SOLENIODS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 5kVA / 4000W 110V, 115V, 120V, 208V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
14
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
16 minutes
Packaging
Bulk
Voltage - Output
110V, 115V, 120V, 208V
Part Status
Active
Input Connector
NEMA L6-30P
Type
Line Interactive (Input Regulation)
Output Connector
NEMA 5-15R (10), NEMA 5-15/20R (2), NEMA L6-30R (1), NEMA L14-20R (1)
Voltage - Input
208VAC
Cord Length
10.2' (3.10m)
Applications
Network, Single Phase
Size / Dimension
22.500" L x 17.500" W (571.50mm x 444.50mm)
Form
Rackmount, Tower
Height
5.201" (132.10mm)
Power - Rated
5kVA / 4000W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52,238.37000¥52,238.37
Manufacturers Standard Package