
SMART3000NET | |
|---|---|
DigiKey Part Number | 95-SMART3000NET-ND |
Manufacturer | |
Manufacturer Product Number | SMART3000NET |
Description | SMART3000NET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2400W 110V, 115V, 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 7 minutes |
Packaging Bulk | Media Lines Protected RS-232 |
Part Status Active | Voltage - Output 110V, 115V, 120V |
Type Line Interactive (Input Regulation) | Input Connector NEMA L5-30P |
Voltage - Input 120VAC | Output Connector NEMA 5-15R (4), NEMA 5-15/20R (4) |
Applications Network, Single Phase | Cord Length 8' (2.44m) |
Form Tower | Size / Dimension 21.799" L x 12.598" W (553.70mm x 320.00mm) |
Power - Rated 3kVA / 2400W | Height 16.500" (419.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17,848.15000 | ¥17,848.15 |



