
SMART2200RM2UN | |
|---|---|
DigiKey Part Number | SMART2200RM2UN-ND |
Manufacturer | |
Manufacturer Product Number | SMART2200RM2UN |
Description | UPS SMART RACKMOUNT AVR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.95kVA / 1.95kW 120V |
Datasheet | Datasheet |
Category | AC Outlets 7 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4 minutes |
Series | Media Lines Protected RJ11, RJ45, RS-232 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-20P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-20R (6), NEMA L5-20R (1) |
Voltage - Input 120VAC | Cord Length 10' (3.05m) |
Applications General Purpose, Industrial Control | Approval Agency BSMI, CSA, FCC, NOM, UL, VCCI |
Form Rackmount, Tower | Size / Dimension 23.700" L x 17.200" W (601.98mm x 436.88mm) |
Power - Rated 1.95kVA / 1.95kW | Height 3.400" (86.36mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17,940.68000 | ¥17,940.68 |
| 5 | ¥16,870.38600 | ¥84,351.93 |







