Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 900W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART1500SLT

DigiKey Part Number
TL1154-ND
Manufacturer
Manufacturer Product Number
SMART1500SLT
Description
UPS 1500VA 900W 8OUT USB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 900W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Backup Time - Max Load
8 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RJ45
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R
Type
Line Interactive (Input Regulation)
Cord Length
6' (1.83m)
Applications
Network, Single Phase
Size / Dimension
13.201" L x 6.799" W (335.30mm x 172.70mm)
Form
Tower
Height
10.201" (259.10mm)
Power - Rated
1.5kVA / 900W
Weight
45 lbs (20.4 kg)
AC Outlets
8 (UPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 243
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,613.85000¥7,613.85
5¥7,106.21000¥35,531.05
10¥6,898.12800¥68,981.28
Manufacturers Standard Package