Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 1350W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART1500RM2UN

DigiKey Part Number
SMART1500RM2UN-ND
Manufacturer
Manufacturer Product Number
SMART1500RM2UN
Description
UPS SMART LCD RACKMOUNT AVR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 1350W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
8 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
4.5 minutes
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R (8)
Type
Line Interactive (Input Regulation)
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Size / Dimension
13.450" L x 17.300" W (341.63mm x 439.42mm)
Form
Rackmount, Tower
Height
3.450" (87.63mm)
Power - Rated
1.5kVA / 1350W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 1,216
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,112.04000¥14,112.04
5¥13,171.12800¥65,855.64
Manufacturers Standard Package