12V Voltage Input 1000 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Voltage Input 1000 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
PINV1000

PINV1000

DigiKey Part Number
TL2371-ND
Manufacturer
Manufacturer Product Number
PINV1000
Description
1000W LIGHT-DUTY COMPACT POWER I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V Voltage Input 1000 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Output
NEMA 5-15R
Manufacturer
Eaton Tripp Lite
Connector - Voltage Input
Terminal Post
Packaging
Bulk
Power - Output Continuous
1000 W
Part Status
Active
Power - Output Surge
2000 W
Type
Inverter
Remote Capability
No
Voltage - Output
120V
Region Utilized
North America
Voltage - Input
12V
Size
7.28" L x 5.04" W x 3.00" H (184.9mm x 128.0mm x 76.2mm)
AC Outlets
2
Features
USB Port(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,560.31000¥2,560.31
5¥2,350.87800¥11,754.39
10¥2,266.03700¥22,660.37
25¥2,158.59480¥53,964.87
Manufacturers Standard Package