PDU, Surge Protector Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUNVR30HVLX

DigiKey Part Number
95-PDUNVR30HVLX-ND
Manufacturer
Manufacturer Product Number
PDUNVR30HVLX
Description
5.8KW SINGLE-PHASE MONITORED PER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA L6-30P
Manufacturer
Eaton Tripp Lite
AC Outlets
24
Packaging
Bulk
Connector - AC Output
IEC 320-C13 (20), C19 (4)
Part Status
Active
Voltage - Input
208V, 230V
Type
PDU, Surge Protector
Media Lines Protected
RJ45
Mounting Type
Rack, Vertical
Cord Length
10' (3.05m)
Current - Max
30A
Approval Agency
CSA, FCC, NOM, UL
Region Utilized
North America
Features
Ethernet Control and Monitor Interface, Load Meter, Programmable Alerts
Overload Protection
Circuit Breaker(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,222.78000¥14,222.78
Manufacturers Standard Package