
PDUMV32HVNETLX | |
|---|---|
DigiKey Part Number | PDUMV32HVNETLX-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV32HVNETLX |
Description | 7.4KW SINGLE-PHASE SWITCHED PDU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input IEC 309 |
Packaging Bulk | AC Outlets 24 |
Part Status Active | Connector - AC Output IEC 320-C13 (20), C19 (4) |
Type PDU (Power Distribution Unit) | Voltage - Input 230V |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Current - Max 32A | Approval Agency CE, IEC |
Region Utilized International |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,380.17000 | ¥9,380.17 |








