PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Vertical
PDUMV30HVNETLX

PDUMV30HVNETLX

DigiKey Part Number
PDUMV30HVNETLX-ND
Manufacturer
Manufacturer Product Number
PDUMV30HVNETLX
Description
PDU SWITCHED 5/5.8KW 208/240V 20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA L6-30P
Manufacturer
Eaton Tripp Lite
AC Outlets
24
Series
Connector - AC Output
IEC 320-C13 (20), C19 (4)
Packaging
Bulk
Voltage - Input
200V, 208V, 240V
Part Status
Active
Housing Material
Metal
Type
PDU (Power Distribution Unit)
Cord Length
10' (3.05m)
Mounting Type
Rack, Vertical
Approval Agency
NOM, UL
Current - Max
30A
Features
Load Meter
Region Utilized
North America
Weight
12 lbs (5.4 kg)
Overload Protection
Circuit Breaker(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 228
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,391.57000¥10,391.57
5¥9,698.75000¥48,493.75
Manufacturers Standard Package