
PDUMH30HVATNET | |
|---|---|
DigiKey Part Number | PDUMH30HVATNET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH30HVATNET |
Description | PDU SWITCHED ATS 208V 240V 30A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L6-30P (2) |
Packaging Bulk | AC Outlets 19 |
Part Status Active | Connector - AC Output IEC 320-C13 (16), C19 (2), NEMA L6-30R |
Type PDU (Power Distribution Unit) | Voltage - Input 120V |
Mounting Type Rack, Horizontal | Housing Material Steel |
Current - Max 30A | Approval Agency NOM, UL |
Region Utilized North America | Features Load Meter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,229.47000 | ¥14,229.47 |





