
PDUMH20NET | |
|---|---|
DigiKey Part Number | PDUMH20NET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH20NET |
Description | PDU SWITCHED 5-15/20R 16 OUTLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L5-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 16 |
Packaging Bulk | Connector - AC Output NEMA 5-20R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 12' (3.66m) |
Current - Max 20A | Approval Agency NOM, UL |
Region Utilized North America | Features Load Meter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,584.38000 | ¥7,584.38 |
| 5 | ¥7,494.77000 | ¥37,473.85 |




