
PDUMH20HVNET | |
|---|---|
DigiKey Part Number | PDUMH20HVNET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH20HVNET |
Description | PDU SWITCHED 200V-240V 8 OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L6-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Packaging Bulk | Connector - AC Output IEC 320-C13 |
Part Status Active | Voltage - Input 200 ~ 240V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 12' (3.66m) |
Current - Max 20A | Approval Agency CE, NOM, UL |
Region Utilized North America | Features Load Meter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,067.12000 | ¥8,067.12 |

