
PDUMH20AT | |
|---|---|
DigiKey Part Number | TL370-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH20AT |
Description | POWER STRIP 16OUT RACK AMMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L5-20P (2) |
Manufacturer Eaton Tripp Lite | AC Outlets 16 |
Packaging Bulk | Connector - AC Output NEMA 5-20R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 12' (3.66m) |
Current - Max 20A | Approval Agency NOM, UL |
Region Utilized North America | Features Auto Transfer Switch, Load Meter |
Overload Protection None | Weight 12 lbs (5.4 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,582.29000 | ¥5,582.29 |
| 5 | ¥5,210.19000 | ¥26,050.95 |
| 10 | ¥5,057.60700 | ¥50,576.07 |





