
PDUMH15NET | |
|---|---|
DigiKey Part Number | PDUMH15NET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH15NET |
Description | PDU SWITCHED 120V 15A 16 OUTLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 16 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type PDU (Power Distribution Unit) | Cord Length 12' (3.66m) |
Mounting Type Rack, Horizontal | Approval Agency NOM, UL |
Current - Max 15A | Features Load Meter |
Region Utilized North America |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,165.57000 | ¥6,165.57 |
| 5 | ¥6,027.47600 | ¥30,137.38 |





