Image for OMNISMART500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNISMART500

DigiKey Part Number
95-OMNISMART500-ND
Manufacturer
Manufacturer Product Number
OMNISMART500
Description
OMNISMART500
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 500VA / 300W 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
6 (3 UPS, 3 Surge Only)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
4 minutes
Packaging
Bulk
Media Lines Protected
RJ11
Part Status
Active
Voltage - Output
110V, 115V, 120V
Type
Line Interactive (Input Regulation)
Input Connector
NEMA 5-15P
Voltage - Input
120VAC
Output Connector
NEMA 5-15R (6)
Applications
Network, Single Phase
Cord Length
5.9' (1.80m)
Form
Tower
Size / Dimension
7.000" L x 5.000" W (177.80mm x 127.00mm)
Power - Rated
500VA / 300W
Height
8.500" (215.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,911.24000¥2,911.24
Manufacturers Standard Package