
N306-46M | |
|---|---|
DigiKey Part Number | TL2115-ND |
Manufacturer | |
Manufacturer Product Number | N306-46M |
Description | FIBER OPTIC CBL SC-SC DUPLEX 46M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 150.9' (46.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 150.9' (46.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector SC Duplex | Color - Cable Orange |
2nd Connector SC Duplex | Color - Connectors Beige |
Cable Type Twin Zip | Insertion Loss 0.20dB |
Features Riser, Zipcord | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥640.76000 | ¥640.76 |
| 10 | ¥544.68700 | ¥5,446.87 |
| 25 | ¥510.60280 | ¥12,765.07 |
| 50 | ¥486.25920 | ¥24,312.96 |
| 100 | ¥481.72730 | ¥48,172.73 |





