PDU, Surge Protector Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVMAL620A

DigiKey Part Number
95-EVMAL620A-ND
Manufacturer
Manufacturer Product Number
EVMAL620A
Description
EATON G4 SINGLE-PHASE MANAGED RA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Region Utilized
International
Manufacturer
Eaton Tripp Lite
Connector - AC Input
IEC 320-C20
Packaging
Box
AC Outlets
24
Part Status
Active
Connector - AC Output
C13 (12), C39 (12)
Type
PDU, Surge Protector
Voltage - Input
100 ~ 240V
Mounting Type
Rack, Vertical
Cord Length
0.5' (0.15m)
Current - Max
16A
Approval Agency
CE, cTUVus, RCM, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,767.85000¥13,767.85
Manufacturers Standard Package