Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 750VA / 450W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO750UPS

DigiKey Part Number
TL1107-ND
Manufacturer
Manufacturer Product Number
ECO750UPS
Description
UPS ECO GREEN BATTERY BACK UP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 750VA / 450W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
12 (6 UPS, 6 Surge Only)
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RJ11
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R (12)
Type
Standby (No Regulation)
Cord Length
6' (1.83m)
Applications
Desktop, Home Theater
Size / Dimension
6.900" L x 12.200" W (175.26mm x 309.88mm)
Form
Desktop
Height
3.100" (78.74mm)
Power - Rated
750VA / 450W
Weight
7.3 lbs (3.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 772
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,414.91000¥1,414.91
5¥1,320.57000¥6,602.85
10¥1,285.43000¥12,854.30
Manufacturers Standard Package