16 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B072-016-IP2

DigiKey Part Number
B072-016-IP2-ND
Manufacturer
Manufacturer Product Number
B072-016-IP2
Description
16-PORT CAT5 KVM OVER IP SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
16
Manufacturer
Eaton Tripp Lite
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Packaging
Bulk
Mounting Type
Rack Mount
Part Status
Active
Includes
Power Cord (2), Rackmount Kit
Type
Network KVM
Size
1.71" L x 17.28" W x 10.99" H (43.4mm x 438.9mm x 279.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 92
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,229.94000¥15,229.94
Manufacturers Standard Package