36VDC, 230VAC Voltage Input 3.6 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSINT3636VR

DigiKey Part Number
APSINT3636VR-ND
Manufacturer
Manufacturer Product Number
APSINT3636VR
Description
INTL INVERTER/CHARGER 230VAC 30A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36VDC, 230VAC Voltage Input 3.6 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Connector - AC Output
None (Hardwire)
Manufacturer
Eaton Tripp Lite
Connector - Voltage Input
Terminals, Junction Box
Series
Power - Output Continuous
3.6 kW
Packaging
Bulk
Power - Output Surge
7.2 kW
Part Status
Active
Remote Capability
Yes
Type
Inverter, UPS
Region Utilized
International
Voltage - Output
230VAC
Size
14.00" L x 8.50" W x 7.00" H (355.6mm x 215.9mm x 177.8mm)
Voltage - Input
36VDC, 230VAC
Features
Auto Power Transfer for UPS Mode, Battery Charger
AC Outlets
Hardwire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18,549.44000¥18,549.44
Manufacturers Standard Package