12VDC, 120VAC Voltage Input 2 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS2012

DigiKey Part Number
TL221-ND
Manufacturer
Manufacturer Product Number
APS2012
Description
INVERTR 2000W 12VDC W/CHRGR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VDC, 120VAC Voltage Input 2 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Connector - AC Output
None (Hardwire)
Manufacturer
Eaton Tripp Lite
Connector - Voltage Input
Terminals, Junction Box
Series
Power - Output Continuous
2 kW
Packaging
Bulk
Power - Output Surge
4 kW
Part Status
Active
Remote Capability
Yes
Type
Inverter, UPS
Region Utilized
International
Voltage - Output
120VAC
Size
16.25" L x 8.50" W x 7.25" H (412.8mm x 215.9mm x 184.1mm)
Voltage - Input
12VDC, 120VAC
Features
Auto Power Transfer for UPS Mode, Battery Charger
AC Outlets
Hardwire
Weight
40 lbs (18.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 37
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12,776.07000¥12,776.07
Manufacturers Standard Package