12VDC, 120VAC Voltage Input 1.25 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS1250

DigiKey Part Number
TL104-ND
Manufacturer
Manufacturer Product Number
APS1250
Description
INVERTER W/BATT CHARGE 1250W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VDC, 120VAC Voltage Input 1.25 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Connector - AC Output
NEMA 5-15R
Manufacturer
Eaton Tripp Lite
Connector - Voltage Input
Terminals, Power Cord (NEMA 5-15P)
Series
Power - Output Continuous
1.25 kW
Packaging
Bulk
Power - Output Surge
2.5 kW
Part Status
Active
Remote Capability
Yes
Type
Inverter, UPS
Region Utilized
North America
Voltage - Output
120VAC
Size
9.00" L x 8.75" W x 7.00" H (228.6mm x 222.3mm x 177.8mm)
Voltage - Input
12VDC, 120VAC
Features
Auto Power Transfer for UPS Mode, Battery Charger
AC Outlets
2
Weight
23 lbs (10.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 330
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,130.05000¥9,130.05
Manufacturers Standard Package