Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 2kVA / 1800W 100V, 110V, 120V, 125V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9SX2000

DigiKey Part Number
95-9SX2000-ND
Manufacturer
Manufacturer Product Number
9SX2000
Description
EATON 9SX 2000VA 1800W 120V ONLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 2kVA / 1800W 100V, 110V, 120V, 125V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backup Time - Max Load
3 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RS-232
Packaging
Box
Voltage - Output
100V, 110V, 120V, 125V
Part Status
Active
Input Connector
NEMA 5-20P
Type
Online (Double Conversion)
Output Connector
NEMA 5-20R (6), NEMA L5-20R (1)
Voltage - Input
120VAC
Cord Length
8' (2.44m)
Applications
General Purpose, Industrial Control
Approval Agency
cUL, UL
Form
Tower
Size / Dimension
16.200" L x 8.400" W (411.48mm x 213.36mm)
Power - Rated
2kVA / 1800W
Height
13.600" (345.44mm)
AC Outlets
7 (UPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 793
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18,451.11000¥18,451.11
Manufacturers Standard Package