Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 5.5kVA / 4.9kW 120V, 208V, 240V, 100V, 200V, 110V, 220V, 115V, 230V, 127V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX6KSP

DigiKey Part Number
95-9PX6KSP-ND
Manufacturer
Manufacturer Product Number
9PX6KSP
Description
EATON 9PX 5500VA 4900W 120V/208V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 5.5kVA / 4.9kW 120V, 208V, 240V, 100V, 200V, 110V, 220V, 115V, 230V, 127V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backup Time - Max Load
3 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RS-232
Packaging
Box
Voltage - Output
120V, 208V, 240V, 100V, 200V, 110V, 220V, 115V, 230V, 127V
Part Status
Active
Input Connector
NEMA L14-30P
Type
Online (Double Conversion)
Output Connector
Hardwired, NEMA 5-20R (6), NEMA L6-30R (1), NEMA L14-30R (1)
Voltage - Input
120/208VAC
Cord Length
6' (1.83m)
Applications
General Purpose, Industrial Control
Approval Agency
cUL
Form
Rackmount, Tower
Size / Dimension
27.600" L x 17.300" W (701.04mm x 439.42mm)
Power - Rated
5.5kVA / 4.9kW
Height
10.200" (259.08mm)
AC Outlets
8 (UPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64,755.95000¥64,755.95
Manufacturers Standard Package