
9PX3K3UG2 | |
|---|---|
DigiKey Part Number | 95-9PX3K3UG2-ND |
Manufacturer | |
Manufacturer Product Number | 9PX3K3UG2 |
Description | EATON 9PX G2 3000VA 3000W 208V O |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 3000W 200VAC, 208VAC, 220VAC, 230VAC, 240VAC |
Datasheet | Datasheet |
Category | AC Outlets 4 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 7.5 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 200VAC, 208VAC, 220VAC, 230VAC, 240VAC |
Part Status Active | Input Connector NEMA L6-30P, Hardwired |
Type Online (Double Conversion) | Output Connector Hardwired, NEMA L6-20R (2), NEMA L6-30R (2) |
Voltage - Input 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | Cord Length 10' (3.05m) |
Applications Network, Single Phase | Approval Agency CE, cUL, FCC |
Form Rackmount, Tower | Size / Dimension 27.000" L x 17.300" W (685.80mm x 439.42mm) |
Power - Rated 3kVA / 3000W | Height 5.100" (129.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43,416.22000 | ¥43,416.22 |








