Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W 100V, 110V, 120V, 125V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX3000RT

DigiKey Part Number
95-9PX3000RT-ND
Manufacturer
Manufacturer Product Number
9PX3000RT
Description
EATON 9PX 3000VA 2700W 120V ONLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W 100V, 110V, 120V, 125V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backup Time - Max Load
3 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RS-232
Packaging
Box
Voltage - Output
100V, 110V, 120V, 125V
Part Status
Active
Input Connector
NEMA L5-30P
Type
Online (Double Conversion)
Output Connector
NEMA 5-20R (6), NEMA L5-30R (1)
Voltage - Input
100VAC, 110VAC, 120VAC
Cord Length
8' (2.44m)
Applications
General Purpose, Industrial Control
Approval Agency
cUL
Form
Rackmount, Tower
Size / Dimension
21.800" L x 17.400" W (553.72mm x 441.96mm)
Power - Rated
3kVA / 2700W
Height
1.700" (43.18mm)
AC Outlets
7 (UPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32,215.52000¥32,215.52
Manufacturers Standard Package